Common Mode Chokes

Results: 8 900
Stocking Options
Environmental Options
Media
Exclude
8 900Results

Showing
of 8 900
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Filter Type
Number of Lines
Impedance @ Frequency
Inductance @ Frequency
Current Rating (Max)
DC Resistance (DCR) (Max)
Voltage Rating - DC
Voltage Rating - AC
Operating Temperature
Ratings
Approval Agency
Features
Grade
Qualification
Mounting Type
Size / Dimension
Height (Max)
Package / Case
0302 (0806 Metric) 4 Lead
CMC 100MA 2LN 90 OHM SMD
Murata Electronics
333 520
In Stock
1 : R1,73000
Cut Tape (CT)
10 000 : R0,71396
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Signal Line
2
90 Ohms @ 100 MHz
-
100mA
5Ohm
5V
-
-40°C ~ 85°C
-
-
-
-
-
Surface Mount
0.033" L x 0.026" W (0.85mm x 0.65mm)
0.020" (0.50mm)
0302 (0806 Metric), 4 Lead
0302 (0806 Metric) 4 Lead
CMC 100MA 2LN 90 OHM SMD
Murata Electronics
12 629
In Stock
1 : R1,73000
Cut Tape (CT)
10 000 : R0,78470
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Signal Line
2
90 Ohms @ 100 MHz
-
100mA
4Ohm
5V
-
-40°C ~ 85°C
-
-
-
-
-
Surface Mount
0.033" L x 0.026" W (0.85mm x 0.65mm)
0.020" (0.50mm)
0302 (0806 Metric), 4 Lead
DLM0QSN900HY2D
CMC 50MA 2LN 90 OHM SMD
Murata Electronics
60 325
In Stock
1 : R2,60000
Cut Tape (CT)
15 000 : R0,88102
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Signal Line
2
90 Ohms @ 100 MHz
-
50mA
5Ohm
5V
-
-40°C ~ 85°C
-
-
-
-
-
Surface Mount
0.026" L x 0.020" W (0.65mm x 0.50mm)
0.014" (0.35mm)
-
LCFE Series
CMC 100MA 2LN 90 OHM SMD ESD
Littelfuse Inc.
90 582
In Stock
1 : R2,77000
Cut Tape (CT)
4 000 : R1,25708
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Signal Line
2
90 Ohms @ 100 MHz
-
100mA
4Ohm
5V
-
-40°C ~ 85°C
-
-
TVS Diode ESD Protection
-
-
Surface Mount
0.050" L x 0.039" W (1.27mm x 1.00mm)
0.026" (0.65mm)
0504 (1210 Metric), 6 Lead
LCFE Series
CMC 100MA 2LN 90 OHM SMD ESD
Littelfuse Inc.
15 297
In Stock
1 : R3,29000
Cut Tape (CT)
4 000 : R1,47240
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Signal Line
2
90 Ohms @ 100 MHz
-
100mA
6Ohm
5V
-
-40°C ~ 85°C
-
-
TVS Diode ESD Protection
-
-
Surface Mount
0.050" L x 0.039" W (1.27mm x 1.00mm)
0.026" (0.65mm)
0504 (1210 Metric), 6 Lead
EMIFIL, DLP11 Series
CMC 100MA 2LN 90 OHM SMD
Murata Electronics
103 008
In Stock
1 : R3,81000
Cut Tape (CT)
4 000 : R1,84413
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Signal Line
2
90 Ohms @ 100 MHz
-
100mA
1.38Ohm
5V
-
-55°C ~ 125°C
-
-
-
-
AEC-Q200
Surface Mount
0.049" L x 0.039" W (1.25mm x 1.00mm)
0.024" (0.60mm)
0504 (1210 Metric), 4 Lead
SRF2012
CMC 300MA 2LN 800 OHM SMD
Bourns Inc.
64 501
In Stock
1 : R4,68000
Cut Tape (CT)
2 000 : R3,41679
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
-
2
800 Ohms @ 100 MHz
-
300mA
880mOhm
50V
-
-55°C ~ 125°C
-
-
-
-
-
Surface Mount
0.079" L x 0.047" W (2.00mm x 1.20mm)
0.055" (1.40mm)
Horizontal, 4 PC Pad
ACM2520-102-2P
CMC 400MA 2LN 90 OHM SMD
TDK Corporation
474 461
In Stock
1 : R5,72000
Cut Tape (CT)
2 000 : R3,03717
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New Designs
Signal Line
2
90 Ohms @ 100 MHz
-
400mA
190mOhm
50V
-
-40°C ~ 85°C
-
-
-
-
-
Surface Mount
0.079" L x 0.047" W (2.00mm x 1.20mm)
0.051" (1.30mm)
Horizontal, 4 PC Pad
ACM2520-102-2P
CMC 220MA 2LN 360 OHM SMD
TDK Corporation
52 972
In Stock
1 : R5,72000
Cut Tape (CT)
2 000 : R3,05000
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Signal Line
2
360 Ohms @ 100 MHz
-
220mA
500mOhm
50V
-
-40°C ~ 85°C
-
-
-
-
-
Surface Mount
0.079" L x 0.047" W (2.00mm x 1.20mm)
0.051" (1.30mm)
Horizontal, 4 PC Pad
31 759
In Stock
1 : R5,72000
Cut Tape (CT)
2 000 : R3,03717
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New Designs
Signal Line
2
-
-
150mA
-
50V
-
-40°C ~ 85°C
-
-
-
-
-
Surface Mount
0.079" L x 0.047" W (2.00mm x 1.20mm)
0.051" (1.30mm)
0805 (2012 Metric), 4 PC Pad
Horizontal, 4 PC Pad
CMC 330MA 2LN 90 OHM SMD
Murata Electronics
78 427
In Stock
1 : R6,07000
Cut Tape (CT)
3 000 : R3,10912
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Signal Line
2
90 Ohms @ 100 MHz
-
330mA
350mOhm
50V
-
-40°C ~ 85°C
-
-
-
-
-
Surface Mount
0.079" L x 0.047" W (2.00mm x 1.20mm)
0.039" (1.00mm)
Horizontal, 4 PC Pad
KCZ1210AH900HRTD25
CMC 100MA 2LN 90OHM SMD AEC-Q200
TDK Corporation
55 099
In Stock
1 : R6,24000
Cut Tape (CT)
4 000 : R3,25042
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Signal Line
2
90 Ohms @ 100 MHz
-
100mA
1.75Ohm
5V
-
-55°C ~ 125°C
AEC-Q200
-
-
-
-
Surface Mount
0.049" L x 0.039" W (1.25mm x 1.00mm)
0.024" (0.60mm)
0504 (1210 Metric), 4 Lead
35 760
In Stock
1 : R6,24000
Cut Tape (CT)
5 000 : R3,10907
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New Designs
Signal Line
2
90 Ohms @ 100 MHz
-
130mA
2.5Ohm
5V
-
-40°C ~ 85°C
-
-
-
-
-
Surface Mount
0.049" L x 0.039" W (1.25mm x 1.00mm)
0.024" (0.60mm)
0504 (1210 Metric)
78 789
In Stock
1 : R6,76000
Cut Tape (CT)
5 000 : R3,34310
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Signal Line
2
90 Ohms @ 100 MHz
-
160mA
1.75Ohm
5V
-
-40°C ~ 85°C
-
-
-
-
-
Surface Mount
0.049" L x 0.039" W (1.25mm x 1.00mm)
0.024" (0.60mm)
0504 (1210 Metric), 4 Lead
13 030
In Stock
1 : R6,76000
Cut Tape (CT)
5 000 : R3,34310
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Signal Line
2
200 Ohms @ 100 MHz
-
130mA
2.7Ohm
5V
-
-40°C ~ 85°C
-
-
-
-
-
Surface Mount
0.049" L x 0.039" W (1.25mm x 1.00mm)
0.024" (0.60mm)
0504 (1210 Metric), 4 Lead
ACM2012 Series
CMC 300MA 2LN 90 OHM SMD
TDK Corporation
46 189
In Stock
1 : R6,93000
Cut Tape (CT)
2 000 : R3,69138
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Last Time Buy
Signal Line
2
90 Ohms @ 100 MHz
-
300mA
300mOhm
20V
-
-40°C ~ 85°C
-
-
-
-
-
Surface Mount
0.079" L x 0.047" W (2.00mm x 1.20mm)
0.051" (1.30mm)
Horizontal, 4 PC Pad
ACM2012
CMC 300MA 2LN 90 OHM SMD
TDK Corporation
25 795
In Stock
1 : R6,93000
Cut Tape (CT)
2 000 : R3,68965
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Last Time Buy
Signal Line
2
90 Ohms @ 100 MHz
-
300mA
300mOhm
20V
-
-40°C ~ 85°C
-
-
-
-
-
Surface Mount
0.079" L x 0.047" W (2.00mm x 1.20mm)
0.051" (1.30mm)
Horizontal, 4 PC Pad
6-UFQFN
CMC 200MA 2LN SMD ESD
STMicroelectronics
118 350
In Stock
1 : R7,11000
Cut Tape (CT)
3 000 : R3,61602
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Signal Line
2
-
-
200mA
2.5Ohm
-
-
-40°C ~ 85°C
-
-
TVS Diode ESD Protection
-
-
Surface Mount
0.067" L x 0.059" W (1.70mm x 1.50mm)
0.022" (0.55mm)
6-UFQFN
ACM2012H-381-2P-T05
CMC 300MA 2LN 380 OHM SMD
TDK Corporation
12 632
In Stock
1 : R7,11000
Cut Tape (CT)
2 000 : R3,77794
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Last Time Buy
Signal Line
2
380 Ohms @ 100 MHz
-
300mA
500mOhm
20V
-
-40°C ~ 105°C
-
-
-
-
-
Surface Mount
0.079" L x 0.047" W (2.00mm x 1.20mm)
0.051" (1.30mm)
Horizontal, 4 PC Pad
LCF Series
CMC 150MA 2LN 90 OHM SMD
Littelfuse Inc.
6 499
In Stock
1 : R7,11000
Cut Tape (CT)
4 000 : R3,47887
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Signal Line
2
90 Ohms @ 100 MHz
-
150mA
4Ohm
-
-
-40°C ~ 85°C
-
-
-
-
-
Surface Mount
0.050" L x 0.039" W (1.27mm x 1.00mm)
0.026" (0.65mm)
0504 (1210 Metric), 4 Lead
59 147
In Stock
1 : R7,28000
Cut Tape (CT)
5 000 : R3,60256
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Signal Line
2
1 kOhms @ 100 MHz
-
50mA
1.5Ohm
5V
-
-40°C ~ 85°C
-
-
-
-
-
Surface Mount
0.049" L x 0.039" W (1.25mm x 1.00mm)
0.024" (0.60mm)
0504 (1210 Metric), 4 Lead
Horizontal, 4 PC Pad
CMC 370MA 2LN 120 OHM SMD
Murata Electronics
3 534
In Stock
1 : R7,28000
Cut Tape (CT)
2 000 : R3,86633
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Signal Line
2
120 Ohms @ 100 MHz
-
370mA
300mOhm
50V
-
-40°C ~ 85°C
-
-
-
-
-
Surface Mount
0.079" L x 0.047" W (2.00mm x 1.20mm)
0.055" (1.40mm)
Horizontal, 4 PC Pad
Horizontal, 4 PC Pad
CMC 330MA 2LN 90 OHM SMD
Murata Electronics
59 703
In Stock
1 : R7,45000
Cut Tape (CT)
2 000 : R3,86633
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Signal Line
2
90 Ohms @ 100 MHz
-
330mA
350mOhm
50V
-
-40°C ~ 85°C
-
-
-
-
-
Surface Mount
0.079" L x 0.047" W (2.00mm x 1.20mm)
0.055" (1.40mm)
Horizontal, 4 PC Pad
Horizontal, 4 PC Pad
CMC 400MA 2LN 250 OHM SMD
Abracon LLC
17 535
In Stock
1 : R7,63000
Cut Tape (CT)
2 000 : R3,98218
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Signal Line
2
250 Ohms @ 100 MHz
-
400mA
280mOhm
50V
-
-40°C ~ 85°C
-
-
-
-
-
Surface Mount
0.063" L x 0.033" W (1.60mm x 0.85mm)
0.047" (1.20mm)
Horizontal, 4 PC Pad
5 740
In Stock
1 : R7,97000
Cut Tape (CT)
3 000 : R4,07561
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Signal Line
2
-
-
100mA
3Ohm (Typ)
-
-
-55°C ~ 125°C
-
-
TVS Diode ESD Protection
-
-
Surface Mount
0.055" L x 0.053" W (1.40mm x 1.35mm)
0.020" (0.50mm)
6-XFDFN
Showing
of 8 900

Common Mode Chokes


A common mode choke is an electrical filter that blocks high frequency noise common to two or more data or power lines while allowing the desired DC or low-frequency signal to pass. Common mode (CM) noise current is typically radiated from sources such as unwanted radio signals, unshielded electronics, inverters and motors. Left unfiltered, this noise presents interference problems in electronics and electrical circuits.