CPLDs (Complex Programmable Logic Devices)
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | Programmable Type | Delay Time tpd(1) Max | Voltage Supply - Internal | Number of Logic Elements/Blocks | Number of Macrocells | Number of Gates | Number of I/O | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
5 153 In Stock | 1 : R29,11000 Cut Tape (CT) 3 000 : R14,52092 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | In System Programmable | - | 1.71V ~ 5.5V, 2.3V ~ 5.5V | - | 19 | - | 13 | -40°C ~ 85°C | - | - | Surface Mount | 20-UFQFN | 20-STQFN (2x3) | ||
1 635 In Stock | 1 : R35,87000 Cut Tape (CT) 4 000 : R18,07476 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | In System Programmable | - | 1.71V ~ 2.5V, 2.3V ~ 5.5V | - | 19 | - | 13 | -40°C ~ 85°C | - | - | Surface Mount | 20-TSSOP (0.173", 4.40mm Width) | 20-TSSOP | ||
9 898 In Stock | 1 : R39,86000 Cut Tape (CT) 5 000 : R20,16633 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | In System Programmable | - | 2.3V ~ 5.5V | - | 20 | - | 7 | -40°C ~ 85°C (TA) | - | - | Surface Mount | 24-UFQFN | 24-STQFN (3x3) | ||
354 In Stock | 1 : R46,27000 Tray | Tray | Active | Verified | In System Programmable | 7.5 ns | 1.71V ~ 1.89V | 80 | 64 | - | 79 | 0°C ~ 85°C (TJ) | - | - | Surface Mount | 100-TQFP | 100-TQFP (14x14) | |||
2 643 In Stock | 1 : R54,07000 Tray | Tray | Active | Verified | In System Programmable (min 10K program/erase cycles) | 25 ns | 4.5V ~ 5.5V | - | 32 | - | 32 | -40°C ~ 85°C (TA) | - | - | Surface Mount | 44-TQFP | 44-TQFP (10x10) | |||
1 812 In Stock | 1 : R54,07000 Tray | Tray | Active | Verified | In System Programmable (min 10K program/erase cycles) | 10 ns | 4.5V ~ 5.5V | - | 32 | - | 32 | -40°C ~ 85°C (TA) | - | - | Surface Mount | 44-TQFP | 44-TQFP (10x10) | |||
1 131 In Stock | 1 : R70,71000 Tray | Tray | Active | Verified | In System Programmable (min 10K program/erase cycles) | 15 ns | 3V ~ 3.6V | - | 64 | - | 32 | -40°C ~ 85°C (TA) | - | - | Surface Mount | 44-TQFP | 44-TQFP (10x10) | |||
890 In Stock | 1 : R89,60000 Tray | Tray | Active | Verified | In System Programmable (min 10K program/erase cycles) | 10 ns | 4.5V ~ 5.5V | - | 64 | - | 32 | -40°C ~ 85°C (TA) | - | - | Surface Mount | 44-TQFP | 44-TQFP (10x10) | |||
159 In Stock | 1 : R90,46000 Tray | Tray | Active | Verified | In System Programmable | 7.5 ns | 1.71V ~ 1.89V | 160 | 128 | - | 79 | 0°C ~ 85°C (TJ) | - | - | Surface Mount | 100-TQFP | 100-TQFP (14x14) | |||
470 In Stock | 1 : R91,85000 Tray | Tray | Active | Verified | In System Programmable | 7.5 ns | 3V ~ 3.6V | 2 | 32 | - | 30 | -40°C ~ 105°C (TJ) | - | - | Surface Mount | 44-TQFP | 44-TQFP (10x10) | |||
1 144 In Stock | 1 : R97,91000 Tray | Tray | Active | Not Verified | In System Programmable | 7.5 ns | 1.7V ~ 1.9V | 4 | 64 | - | 32 | -40°C ~ 105°C (TJ) | - | - | Surface Mount | 48-LQFP | 48-TQFP (7x7) | |||
2 150 In Stock | 1 : R101,38000 Tray | Tray | Active | Not Verified | In System Programmable | 7.5 ns | 1.7V ~ 1.9V | 4 | 64 | - | 32 | 0°C ~ 90°C (TJ) | - | - | Surface Mount | 48-LQFP | 48-TQFP (7x7) | |||
667 In Stock | 1 : R101,73000 Tray | Tray | Active | Not Verified | In System Programmable (min 10K program/erase cycles) | 15 ns | 3V ~ 3.6V | - | 128 | - | 80 | -40°C ~ 85°C (TA) | - | - | Surface Mount | 100-TQFP | 100-TQFP (14x14) | |||
753 In Stock | 1 : R109,18000 Tray | Tray | Active | Verified | In System Programmable | 7.5 ns | 3V ~ 3.6V | 4 | 64 | - | 30 | 0°C ~ 90°C (TJ) | - | - | Surface Mount | 44-TQFP | 44-TQFP (10x10) | |||
711 In Stock | 1 : R109,18000 Tray | Tray | Active | Verified | In System Programmable | 10 ns | 3V ~ 3.6V | 4 | 64 | - | 30 | -40°C ~ 105°C (TJ) | - | - | Surface Mount | 44-TQFP | 44-TQFP (10x10) | |||
644 In Stock | 1 : R124,78000 Tray | Tray | Active | Verified | In System Programmable | 7.5 ns | 1.71V ~ 1.89V | 160 | 128 | - | 79 | -40°C ~ 100°C (TJ) | - | - | Surface Mount | 100-TQFP | 100-TQFP (14x14) | |||
105 In Stock | 1 : R124,78000 Tray | Tray | Active | Not Verified | In System Programmable | 7.5 ns | 1.71V ~ 1.89V | 160 | 128 | - | 54 | -40°C ~ 125°C (TJ) | - | - | Surface Mount | 64-TQFP Exposed Pad | 64-EQFP (7x7) | |||
696 In Stock | 1 : R141,24000 Tray | Tray | Active | Verified | In System Programmable | 10 ns | 3V ~ 3.6V | 4 | 64 | - | 32 | -40°C ~ 105°C (TJ) | - | - | Surface Mount | 48-LQFP | 48-TQFP (7x7) | |||
248 In Stock | 1 : R141,24000 Tray | Tray | Active | Verified | In System Programmable | 7.5 ns | 3V ~ 3.6V | 4 | 64 | - | 32 | 0°C ~ 90°C (TJ) | - | - | Surface Mount | 48-LQFP | 48-TQFP (7x7) | |||
209 In Stock | 1 : R149,21000 Tray | Tray | Active | Not Verified | In System Programmable | 7.5 ns | 1.71V ~ 1.89V | 240 | 192 | - | 79 | 0°C ~ 85°C (TJ) | - | - | Surface Mount | 100-TFBGA | 100-MBGA (6x6) | |||
1 573 In Stock | 1 : R160,30000 Tray | Tray | Active | Not Verified | In System Programmable | 7.5 ns | 3V ~ 3.6V | 4 | 64 | - | 64 | 0°C ~ 90°C (TJ) | - | - | Surface Mount | 100-LQFP | 100-TQFP (14x14) | |||
526 In Stock | 1 : R163,42000 Tube | Tube | Active | Verified | In System Programmable | 15 ns | 4.5V ~ 5.5V | - | 24 | - | 24 | -40°C ~ 85°C (TA) | - | - | Surface Mount | 44-LCC (J-Lead) | 44-PLCC (16.6x16.6) | |||
635 In Stock | 1 : R178,50000 Tray | Tray | Active | Not Verified | In System Programmable | 7.5 ns | 1.71V ~ 1.89V | 240 | 192 | - | 79 | -40°C ~ 100°C (TJ) | - | - | Surface Mount | 100-TFBGA | 100-MBGA (6x6) | |||
752 In Stock | 1 : R183,52000 Tray | Tray | Active | Verified | In System Programmable | 9 ns | 1.71V ~ 1.89V | 570 | 440 | - | 74 | 0°C ~ 85°C (TJ) | - | - | Surface Mount | 100-TQFP | 100-TQFP (14x14) | |||
514 In Stock | 1 : R220,09000 Tray | Tray | Active | Not Verified | In System Programmable | 7.5 ns | 3V ~ 3.6V | 4 | 64 | - | 32 | -40°C ~ 105°C (TJ) | - | - | Surface Mount | 48-LQFP | 48-TQFP (7x7) |