Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Mounting Type | Fuse Type | Current Rating (Amps) | Voltage Rating - AC | Voltage Rating - DC | Response Time | Package / Case | Breaking Capacity @ Rated Voltage | Melting I²t | Approval Agency | Operating Temperature | Color | Size / Dimension | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
235 615 In Stock | 1 : R5,03000 Cut Tape (CT) 10 000 : R1,73165 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Surface Mount | Board Mount (Cartridge Style Excluded) | 500 mA | - | 32 V | Fast Blow | 0402 (1005 Metric) | 35A | - | cUL, UL | -40°C ~ 125°C | - | 0.040" L x 0.020" W x 0.019" H (1.00mm x 0.50mm x 0.48mm) | |||
32 748 In Stock | 1 : R5,03000 Cut Tape (CT) 10 000 : R1,73165 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Surface Mount | Board Mount (Cartridge Style Excluded) | 2 A | - | 32 V | Fast Blow | 0402 (1005 Metric) | 35A | - | cUL, UL | -40°C ~ 125°C | - | 0.040" L x 0.020" W x 0.019" H (1.00mm x 0.50mm x 0.48mm) | |||
96 001 In Stock | 1 : R5,20000 Cut Tape (CT) 5 000 : R1,23722 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Surface Mount | Board Mount (Cartridge Style Excluded) | 5 A | 125 V | 63 V | Fast Blow | 1206 (3216 Metric) | 100A AC, 50A DC | 0.075 | CE, CSA, cULus | -55°C ~ 125°C | - | 0.126" L x 0.062" W x 0.023" H (3.20mm x 1.58mm x 0.58mm) | |||
106 595 In Stock | 1 : R5,55000 Cut Tape (CT) 5 000 : R2,02584 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Surface Mount | Board Mount (Cartridge Style Excluded) | 500 mA | - | 32 V | Fast Blow | 0603 (1608 Metric) | 50A | - | cUL, UL | -40°C ~ 125°C | - | 0.063" L x 0.032" W x 0.025" H (1.60mm x 0.81mm x 0.63mm) | |||
38 374 In Stock | 1 : R5,55000 Cut Tape (CT) 5 000 : R2,02584 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Surface Mount | Board Mount (Cartridge Style Excluded) | 2 A | - | 32 V | Fast Blow | 0603 (1608 Metric) | 50A | - | cUL, UL | -40°C ~ 125°C | - | 0.063" L x 0.032" W x 0.025" H (1.60mm x 0.81mm x 0.63mm) | |||
87 290 In Stock | 1 : R5,89000 Cut Tape (CT) 5 000 : R1,74922 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Surface Mount | Board Mount (Cartridge Style Excluded) | 2 A | 125 V | 63 V | Fast Blow | 1206 (3216 Metric) | 100A AC, 50A DC | 0.085 | AEC-Q200, cURus | -55°C ~ 125°C | - | 0.126" L x 0.062" W (3.20mm x 1.58mm) | |||
64 351 In Stock | 1 : R5,89000 Cut Tape (CT) 5 000 : R1,04996 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Surface Mount | Board Mount (Cartridge Style Excluded) | 8 A | 125 V | 63 V | Fast Blow | 1206 (3216 Metric) | 35A AC, 50A DC | 3.584 | AEC-Q200, cURus | -55°C ~ 125°C | - | 0.126" L x 0.062" W (3.20mm x 1.58mm) | |||
55 599 In Stock | 1 : R5,89000 Cut Tape (CT) 5 000 : R1,98682 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Surface Mount | Board Mount (Cartridge Style Excluded) | 3 A | 125 V | 63 V | Fast Blow | 1206 (3216 Metric) | 100A AC, 50A DC | 0.19 | AEC-Q200, cURus | -55°C ~ 125°C | - | 0.126" L x 0.062" W (3.20mm x 1.58mm) | |||
44 111 In Stock | 1 : R5,89000 Cut Tape (CT) 5 000 : R2,04508 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Surface Mount | Board Mount (Cartridge Style Excluded) | 5 A | 125 V | 63 V | Fast Blow | 1206 (3216 Metric) | 100A AC, 50A DC | 0.83 | AEC-Q200, cURus | -55°C ~ 125°C | - | 0.126" L x 0.062" W (3.20mm x 1.58mm) | |||
97 580 In Stock | 1 : R6,07000 Bulk | Bulk | Active | Requires Holder | Automotive | 7.5 A | - | 32 V | Fast Blow | Blade, Miniature | 1kA | 68.0 | UR | -40°C ~ 125°C | Brown | 0.429" L x 0.150" W x 0.346" H (10.90mm x 3.80mm x 8.80mm) | |||
58 713 In Stock | 1 : R6,07000 Bulk | Bulk | Active | Requires Holder | Automotive | 5 A | - | 32 V | Fast Blow | Blade, Miniature | 1kA | 25.0 | UR | -40°C ~ 125°C | Tan | 0.429" L x 0.150" W x 0.346" H (10.90mm x 3.80mm x 8.80mm) | |||
47 441 In Stock | 1 : R6,07000 Bulk | Bulk | Active | Requires Holder | Automotive | 3 A | - | 32 V | Fast Blow | Blade, Miniature | 1kA | 9.4 | UR | -40°C ~ 125°C | Violet | 0.429" L x 0.150" W x 0.346" H (10.90mm x 3.80mm x 8.80mm) | |||
47 320 In Stock | 1 : R6,07000 Bulk | Bulk | Active | Requires Holder | Automotive | 10 A | - | 32 V | Fast Blow | Blade, Miniature | 1kA | 93.0 | UR | -40°C ~ 125°C | Red | 0.429" L x 0.150" W x 0.346" H (10.90mm x 3.80mm x 8.80mm) | |||
45 014 In Stock | 1 : R6,07000 Bulk | Bulk | Active | Requires Holder | Automotive | 15 A | - | 32 V | Fast Blow | Blade, Miniature | 1kA | 270.0 | UR | -40°C ~ 125°C | Blue | 0.429" L x 0.150" W x 0.346" H (10.90mm x 3.80mm x 8.80mm) | |||
39 609 In Stock | 1 : R6,07000 Bulk | Bulk | Active | Requires Holder | Automotive | 2 A | - | 32 V | Fast Blow | Blade, Miniature | 1kA | 2.8 | UR | -40°C ~ 125°C | Gray | 0.429" L x 0.150" W x 0.346" H (10.90mm x 3.80mm x 8.80mm) | |||
124 141 In Stock | 1 : R6,24000 Cut Tape (CT) 5 000 : R1,27251 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Surface Mount | Board Mount (Cartridge Style Excluded) | 1 A | 32 V | 63 V | Fast Blow | 0603 (1608 Metric) | 35A AC, 50A DC | 0.0028 | AEC-Q200, cURus | -55°C ~ 125°C | - | 0.063" L x 0.032" W x 0.020" H (1.60mm x 0.81mm x 0.52mm) | |||
118 665 In Stock | 1 : R6,24000 Cut Tape (CT) 5 000 : R2,00058 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Surface Mount | Board Mount (Cartridge Style Excluded) | 2.5 A | 63 V | 63 V | Slow Blow | 1206 (3216 Metric) | 50A | 1.07 | AEC-Q200, CE, cURus | -55°C ~ 125°C | - | 0.126" L x 0.062" W x 0.025" H (3.20mm x 1.58mm x 0.63mm) | |||
115 298 In Stock | 1 : R6,24000 Cut Tape (CT) 5 000 : R1,99798 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Surface Mount | Board Mount (Cartridge Style Excluded) | 3 A | 63 V | 63 V | Slow Blow | 1206 (3216 Metric) | 50A | 1.64 | AEC-Q200, CE, cURus | -55°C ~ 125°C | - | 0.126" L x 0.062" W x 0.025" H (3.20mm x 1.58mm x 0.63mm) | |||
99 963 In Stock | 1 : R6,24000 Cut Tape (CT) 5 000 : R1,99773 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Surface Mount | Board Mount (Cartridge Style Excluded) | 4 A | 63 V | 63 V | Slow Blow | 1206 (3216 Metric) | 50A | 2.56 | AEC-Q200, CE, cURus | -55°C ~ 125°C | - | 0.126" L x 0.062" W x 0.025" H (3.20mm x 1.58mm x 0.63mm) | |||
95 873 In Stock | 1 : R6,24000 Cut Tape (CT) 5 000 : R1,87927 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Surface Mount | Board Mount (Cartridge Style Excluded) | 10 A | 125 V | 32 V | Fast Blow | 1206 (3216 Metric) | 150A | 5.9 | AEC-Q200, cURus | -55°C ~ 125°C | - | 0.126" L x 0.062" W x 0.026" H (3.20mm x 1.58mm x 0.65mm) | |||
77 966 In Stock | 1 : R6,24000 Cut Tape (CT) 5 000 : R1,99773 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Surface Mount | Board Mount (Cartridge Style Excluded) | 1 A | 63 V | 63 V | Slow Blow | 1206 (3216 Metric) | 50A | 0.12 | AEC-Q200, CE, cURus | -55°C ~ 125°C | - | 0.126" L x 0.062" W x 0.025" H (3.20mm x 1.58mm x 0.63mm) | |||
67 463 In Stock | 1 : R6,24000 Cut Tape (CT) 5 000 : R1,99607 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Surface Mount | Board Mount (Cartridge Style Excluded) | 3.5 A | 63 V | 63 V | Slow Blow | 1206 (3216 Metric) | 50A | 2.28 | AEC-Q200, CE, cURus | -55°C ~ 125°C | - | 0.126" L x 0.062" W x 0.025" H (3.20mm x 1.58mm x 0.63mm) | |||
44 950 In Stock | 1 : R6,24000 Cut Tape (CT) 5 000 : R1,77348 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Surface Mount | Board Mount (Cartridge Style Excluded) | 500 mA | 32 V | 63 V | Fast Blow | 0603 (1608 Metric) | 35A AC, 50A DC | 3.0E-4 | AEC-Q200, cURus | -55°C ~ 125°C | - | 0.063" L x 0.032" W x 0.020" H (1.60mm x 0.81mm x 0.52mm) | |||
41 843 In Stock | 1 : R6,24000 Cut Tape (CT) 5 000 : R2,24053 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Surface Mount | Board Mount (Cartridge Style Excluded) | 30 A | 125 V | 32 V | Fast Blow | 1206 (3216 Metric) | 150A AC, 300A DC | 80.5 | AEC-Q200, cURus | -55°C ~ 125°C | - | 0.126" L x 0.062" W x 0.026" H (3.20mm x 1.58mm x 0.65mm) | |||
40 253 In Stock | 1 : R6,24000 Cut Tape (CT) 5 000 : R2,28874 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Surface Mount | Board Mount (Cartridge Style Excluded) | 750 mA | 63 V | 63 V | Slow Blow | 1206 (3216 Metric) | 50A | 0.06 | AEC-Q200, CE, cURus | -55°C ~ 125°C | - | 0.126" L x 0.062" W x 0.025" H (3.20mm x 1.58mm x 0.63mm) |