Multivibrators

Results: 722
Stocking Options
Environmental Options
Media
Exclude
722Results

Showing
of 722
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Logic Type
Independent Circuits
Schmitt Trigger Input
Propagation Delay
Current - Output High, Low
Voltage - Supply
Operating Temperature
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
16 VFQFN
IC MMV 2-CIR 5.1-NS 16-DHVQFN
Nexperia USA Inc.
0
In Stock
57 655
Marketplace
1 : R5,55000
Cut Tape (CT)
3 000 : R2,31517
Tape & Reel (TR)
793 : R6,58540
Bulk
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Bulk
Active
Monostable
2
No
5.1 ns
8mA, 8mA
2 V ~ 5.5 V
-40°C ~ 125°C
-
-
Surface Mount
16-VFQFN Exposed Pad
16-DHVQFN (2.5x3.5)
MC14017BDR2
IC MMV 2-CIR 30-NS 16-SOIC
onsemi
6 453
In Stock
1 : R10,05000
Cut Tape (CT)
2 500 : R4,54843
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Monostable
2
Yes
30 ns
5.2mA, 5.2mA
2 V ~ 6 V
-55°C ~ 125°C
-
-
Surface Mount
16-SOIC (0.154", 3.90mm Width)
16-SOIC
16-TSSOP
IC MMV 2-CIR 25-NS 16-TSSOP
Texas Instruments
8 226
In Stock
1 : R10,92000
Cut Tape (CT)
2 000 : R4,98116
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Monostable
2
No
25 ns
5.2mA, 5.2mA
2 V ~ 6 V
-55°C ~ 125°C
-
-
Surface Mount
16-TSSOP (0.173", 4.40mm Width)
16-TSSOP
16-TSSOP
IC MMV 2-CIR 13-NS 16-TSSOP
Texas Instruments
26 895
In Stock
1 : R12,30000
Cut Tape (CT)
2 000 : R5,71015
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Monostable
2
Yes
13 ns
12mA, 12mA
2 V ~ 5.5 V
-40°C ~ 125°C
-
-
Surface Mount
16-TSSOP (0.173", 4.40mm Width)
16-TSSOP
SN74AUP2G240DCUR
IC MMV 1-CIR 18.5-NS 8-VSSOP
Texas Instruments
4 337
In Stock
1 : R12,30000
Cut Tape (CT)
3 000 : R5,56645
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Monostable
1
Yes
18.5 ns
32mA, 32mA
1.65 V ~ 5.5 V
-40°C ~ 125°C
-
-
Surface Mount
8-VFSOP (0.091", 2.30mm Width)
8-VSSOP
MC14017BDR2
IC MMV 2-CIR 95-NS 16-SOIC
onsemi
10 748
In Stock
1 : R12,65000
Cut Tape (CT)
2 500 : R5,82448
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Monostable
2
Yes
95 ns
8.8mA, 8.8mA
3 V ~ 18 V
-55°C ~ 125°C
-
-
Surface Mount
16-SOIC (0.154", 3.90mm Width)
16-SOIC
16 SOIC
IC MMV 2-CIR 8.1-NS 16-SOIC
onsemi
21 283
In Stock
1 : R20,97000
Cut Tape (CT)
2 500 : R10,17645
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Monostable
2
Yes
8.1 ns
8mA, 8mA
2 V ~ 5.5 V
-40°C ~ 85°C
-
-
Surface Mount
16-SOIC (0.154", 3.90mm Width)
16-SOIC
SN74AUP2G126YZPR
IC MMV 1-CIR 18.5-NS 8-DSBGA
Texas Instruments
4 200
In Stock
8 420
Marketplace
1 : R26,00000
Cut Tape (CT)
3 000 : R12,76187
Tape & Reel (TR)
267 : R19,40959
Bulk
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Bulk
Active
Monostable
1
Yes
18.5 ns
32mA, 32mA
1.65 V ~ 5.5 V
-40°C ~ 85°C
-
-
Surface Mount
8-XFBGA, DSBGA
8-DSBGA
SN74AUP2G240DCUR
IC MMV 1-CIR 18.5-NS 8-VSSOP
Texas Instruments
3 893
In Stock
1 : R27,38000
Cut Tape (CT)
250 : R15,21296
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Monostable
1
Yes
18.5 ns
32mA, 32mA
1.65 V ~ 5.5 V
-40°C ~ 125°C
-
-
Surface Mount
8-VFSOP (0.091", 2.30mm Width)
8-VSSOP
16-DIP SOT38-1
IC MMV 2-CIR 100-NS 16-PDIP
Texas Instruments
5 990
In Stock
1 : R29,29000
Tube
Tube
Active
Monostable
2
Yes
100 ns
6.8mA, 6.8mA
3 V ~ 18 V
-55°C ~ 125°C
-
-
Through Hole
16-DIP (0.300", 7.62mm)
16-PDIP
SN74AUP1G99DCTT
IC MMV 1-CIR 18.5-NS SM8
Texas Instruments
5 044
In Stock
1 : R29,98000
Cut Tape (CT)
250 : R16,75812
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Monostable
1
Yes
18.5 ns
32mA, 32mA
1.65 V ~ 5.5 V
-40°C ~ 125°C
-
-
Surface Mount
8-LSSOP, 8-MSOP (0.110", 2.80mm Width)
SM8
TSOT-23-6
IC MMV 1-CIR 11-NS TSOT-23-6
Analog Devices Inc.
1 905
In Stock
1 : R94,62000
Cut Tape (CT)
500 : R64,84192
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Monostable
1
No
11 ns
16mA, 16mA
2.25 V ~ 5.5 V
-40°C ~ 125°C
Automotive
AEC-Q100
Surface Mount
SOT-23-6 Thin, TSOT-23-6
TSOT-23-6
TSOT-23-6
IC MMV 1-CIR 11-NS TSOT-23-6
Analog Devices Inc.
3 589
In Stock
1 : R99,47000
Cut Tape (CT)
500 : R38,31664
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Monostable
1
No
11 ns
16mA, 16mA
2.25 V ~ 5.5 V
0°C ~ 70°C
-
-
Surface Mount
SOT-23-6 Thin, TSOT-23-6
TSOT-23-6
TSOT-23-6
IC MMV 1-CIR 11-NS TSOT-23-6
Analog Devices Inc.
3 163
In Stock
1 : R99,47000
Cut Tape (CT)
2 500 : R37,25950
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Monostable
1
No
11 ns
16mA, 16mA
2.25 V ~ 5.5 V
0°C ~ 70°C
-
-
Surface Mount
SOT-23-6 Thin, TSOT-23-6
TSOT-23-6
TSOT-23-6
IC MMV 1-CIR 11-NS TSOT-23-6
Analog Devices Inc.
2 425
In Stock
1 : R99,47000
Cut Tape (CT)
500 : R38,31664
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Monostable
1
No
11 ns
16mA, 16mA
2.25 V ~ 5.5 V
0°C ~ 70°C
-
-
Surface Mount
SOT-23-6 Thin, TSOT-23-6
TSOT-23-6
TSOT-23-6
IC MMV 1-CIR 11-NS TSOT-23-6
Analog Devices Inc.
1 642
In Stock
1 : R99,47000
Cut Tape (CT)
500 : R38,31664
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Monostable
1
No
11 ns
16mA, 16mA
2.25 V ~ 5.5 V
0°C ~ 70°C
-
-
Surface Mount
SOT-23-6 Thin, TSOT-23-6
TSOT-23-6
TSOT-23-6
IC MMV 1-CIR 11-NS TSOT-23-6
Analog Devices Inc.
1 581
In Stock
1 : R99,47000
Cut Tape (CT)
500 : R38,31664
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Monostable
1
No
11 ns
16mA, 16mA
2.25 V ~ 5.5 V
0°C ~ 70°C
-
-
Surface Mount
SOT-23-6 Thin, TSOT-23-6
TSOT-23-6
TSOT-23-6
IC MMV 1-CIR 11-NS TSOT-23-6
Analog Devices Inc.
1 412
In Stock
1 : R99,47000
Cut Tape (CT)
2 500 : R37,25950
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Monostable
1
No
11 ns
16mA, 16mA
2.25 V ~ 5.5 V
0°C ~ 70°C
-
-
Surface Mount
SOT-23-6 Thin, TSOT-23-6
TSOT-23-6
TSOT-23-6
IC MMV 1-CIR 11-NS TSOT-23-6
Analog Devices Inc.
6 140
In Stock
1 : R109,70000
Cut Tape (CT)
2 500 : R42,67512
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Monostable
1
No
11 ns
16mA, 16mA
2.25 V ~ 5.5 V
-40°C ~ 85°C
-
-
Surface Mount
SOT-23-6 Thin, TSOT-23-6
TSOT-23-6
TSOT-23-6
IC MMV 1-CIR 11-NS TSOT-23-6
Analog Devices Inc.
5 676
In Stock
1 : R109,70000
Cut Tape (CT)
2 500 : R42,67512
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Monostable
1
No
11 ns
16mA, 16mA
2.25 V ~ 5.5 V
-40°C ~ 85°C
-
-
Surface Mount
SOT-23-6 Thin, TSOT-23-6
TSOT-23-6
TSOT-23-6
IC MMV 1-CIR 11-NS TSOT-23-6
Analog Devices Inc.
2 120
In Stock
1 : R109,70000
Cut Tape (CT)
500 : R43,03974
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Monostable
1
No
11 ns
16mA, 16mA
2.25 V ~ 5.5 V
-40°C ~ 85°C
-
-
Surface Mount
SOT-23-6 Thin, TSOT-23-6
TSOT-23-6
TSOT-23-6
IC MMV 1-CIR 11-NS TSOT-23-6
Analog Devices Inc.
2 065
In Stock
1 : R109,70000
Cut Tape (CT)
500 : R43,03974
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Monostable
1
No
11 ns
16mA, 16mA
2.25 V ~ 5.5 V
-40°C ~ 85°C
-
-
Surface Mount
SOT-23-6 Thin, TSOT-23-6
TSOT-23-6
TSOT-23-6
IC MMV 1-CIR 11-NS TSOT-23-6
Analog Devices Inc.
856
In Stock
1 : R109,70000
Cut Tape (CT)
500 : R43,03974
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Monostable
1
No
11 ns
16mA, 16mA
2.25 V ~ 5.5 V
-40°C ~ 85°C
-
-
Surface Mount
SOT-23-6 Thin, TSOT-23-6
TSOT-23-6
TSOT-23-6
IC MMV 1-CIR 11-NS TSOT-23-6
Analog Devices Inc.
239
In Stock
1 : R109,70000
Cut Tape (CT)
2 500 : R42,67512
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Monostable
1
No
11 ns
16mA, 16mA
2.25 V ~ 5.5 V
-40°C ~ 85°C
-
-
Surface Mount
SOT-23-6 Thin, TSOT-23-6
TSOT-23-6
TSOT-23-6
IC MMV 1-CIR 11-NS TSOT-23-6
Analog Devices Inc.
48
In Stock
1 : R109,70000
Cut Tape (CT)
500 : R43,03974
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Monostable
1
No
11 ns
16mA, 16mA
2.25 V ~ 5.5 V
-40°C ~ 85°C
-
-
Surface Mount
SOT-23-6 Thin, TSOT-23-6
TSOT-23-6
Showing
of 722

Multivibrators


Multivibrators are simple two-state devices commonly considered digital logic components, though their typical manners of use are largely analog in character. Monostable types, also called "one-shots", have one stable state; though application of a trigger signal can cause them to leave this state for a period of time usually determined by the value of a connected capacitor. These are useful for applications such as de-bouncing switch contacts. Astable types have no stable state, and transition between two states continuously at a frequency which again is usually determined by the value of a connected capacitor.