Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Mounting Type | Type | Circuit | Switch Function | Current Rating (Amps) | Voltage Rating - AC | Voltage Rating - DC | Actuator Type | Actuator Marking | Color - Actuator/Cap | Illumination Type, Color | Illumination Voltage (Nominal) | Termination Style | Ingress Protection | Features | Panel Cutout Dimensions | Operating Temperature | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
771 In Stock | 1 : R21,32000 Bulk | Bulk | Active | Through Hole | Keyswitch | DPDT | On-On | 100mA (DC) | - | 30 V | Plunger for Cap | No Marking | - | - | - | PC Pin | - | - | - | -20°C ~ 65°C | |||
20 815 In Stock | 1 : R27,03000 Tray | Tray | Active | Through Hole | Keyswitch | SPST-NO | Off-Mom | 100mA (DC) | - | 32 V | Round, Button | No Marking | Black | - | - | PC Pin | - | Tactile Feedback | - | -20°C ~ 85°C | |||
33 844 In Stock 5 000 Factory | 1 : R27,90000 Tray | Tray | Active | Through Hole | Keyswitch | SPST-NO | Off-Mom | 100mA (DC) | - | 32 V | Square, Button | No Marking | Black | - | - | PC Pin | - | Tactile Feedback | - | -20°C ~ 85°C | |||
30 639 In Stock | 1 : R28,07000 Tray | Tray | Active | Through Hole | Keyswitch | SPST-NO | Off-Mom | 100mA (DC) | - | 32 V | Round, Button | No Marking | Black | - | - | PC Pin | - | Tactile Feedback | - | -20°C ~ 85°C | |||
10 950 In Stock | 1 : R28,07000 Tray | Tray | Active | Through Hole | Keyswitch | SPST-NO | Off-Mom | 100mA (DC) | - | 32 V | Round, Button | No Marking | Gray | - | - | PC Pin | - | Tactile Feedback | - | -20°C ~ 85°C | |||
4 141 In Stock | 1 : R30,15000 Bulk | Bulk | Active | Through Hole, Right Angle | Standard | DPDT | On-Mom | 100mA (DC) | - | 30 V | Plunger for Cap | No Marking | White | - | - | PC Pin | - | - | - | -20°C ~ 70°C | |||
10 779 In Stock | 1 : R31,54000 Bulk | Bulk | Active | Through Hole | Standard | DPDT | On-Mom | 100mA (DC) | - | 30 V | Plunger for Cap | No Marking | - | - | - | PC Pin | - | - | - | -25°C ~ 65°C | |||
3 797 In Stock | 1 : R32,93000 Bulk | Bulk | Active | Panel Mount, Snap-In | Standard | SPST-NO | Off-Mom | 1A (AC) | 125 V | - | Square, Button | No Marking | Black | - | - | Solder Lug | - | - | Rectangular - 12.60mm x 11.30mm | -20°C ~ 65°C | |||
10 295 In Stock | 1 : R33,10000 Bulk | Bulk | Active | Panel Mount, Right Angle, Rear | Standard | DPDT | On-On | 100mA (DC) | - | 30 V | Plunger for Cap | No Marking | White | - | - | PC Pin | - | - | - | -20°C ~ 70°C | |||
3 995 In Stock | 1 : R33,27000 Bulk | Bulk | Active | Through Hole | Standard | SPST | Off-On | 1A (DC) | - | 30 V | Round, Button | No Marking | Black | - | - | PC Pin | - | - | - | - | |||
468 In Stock | 1 : R33,62000 Cut Tape (CT) 300 : R23,77677 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Surface Mount | Standard | DPDT | On-On | 200mA (DC) | - | 14 V | Plunger for Cap | No Marking | White | - | - | Gull Wing | - | - | - | - | |||
4 548 In Stock | 1 : R38,47000 Bulk | Bulk | Active | Through Hole, Right Angle | Standard | DPST | Off-On | 3A (DC) | - | 30 V | Round, Button | No Marking | Black | - | - | PC Pin | - | - | - | -5°C ~ 60°C | |||
4 078 In Stock | 1 : R38,47000 Bulk | Bulk | Active | Through Hole, Right Angle | Standard | DPST-NO | Off-Mom | 3A (DC) | - | 30 V | Round, Button | No Marking | Black | - | - | PC Pin | - | - | - | -5°C ~ 60°C | |||
8 442 In Stock | 1 : R39,69000 Bulk | Bulk | Active | Panel Mount, Front | Standard | SPST-NO | Off-Mom | 3A (AC) | 120 V | - | Round, Button | No Marking | Red | - | - | Solder Lug | - | - | Circular - 12.70mm Dia | -20°C ~ 65°C | |||
8 493 In Stock | 1 : R41,07000 Bulk | Bulk | Active | Panel Mount, Front | Standard | SPST-NO | Off-Mom | 3A (AC) | 120 V | - | Round, Button | No Marking | Black | - | - | Solder Lug | - | - | Circular - 12.70mm Dia | -20°C ~ 65°C | |||
1 356 In Stock | 1 : R41,25000 Bulk | Bulk | Active | Through Hole | Standard | SPST-NO | Off-Mom | 30mA (DC) | - | 28 V | Square, Button | No Marking | Black | - | - | PC Pin | - | - | - | -40°C ~ 95°C | |||
7 059 In Stock | 1 : R41,59000 Bulk | Bulk | Active | Through Hole | Keyswitch | DPST-NO | Off-Mom | 100mA (DC) | - | 32 V | Plunger for Cap | No Marking | White | - | - | PC Pin | - | - | - | -40°C ~ 85°C | |||
6 709 In Stock | 1 : R41,77000 Bulk | Bulk | Active | Panel Mount, Rear | Standard | SPST | Off-On | 5A (DC) | - | 14 V | Round, Plunger | No Marking | Black | - | - | Wire Leads | - | - | - | - | |||
4 304 In Stock | 1 : R41,94000 Bulk | Bulk | Active | Panel Mount, Snap-In | Standard | SPST-NO | Off-Mom | 16A (AC) | 125 V | - | Round, Button | No Marking | Red | - | - | Quick Connect - 0.250" (6.3mm) | - | - | Circular - 25.00mm Dia | -20°C ~ 105°C | |||
4 198 In Stock | 1 : R43,67000 Bulk | Bulk | Active | Panel Mount, Rear | Standard | SPST-NO | Off-Mom | 3A (AC) | 125 V | - | Round, Plunger | No Marking | Black | - | - | Wire Leads | - | - | - | - | |||
12 771 In Stock | 1 : R44,19000 Bulk | Bulk | Active | Panel Mount, Rear | Standard | SPST | Off-On | 10A (DC) | - | 14 V | Round, Plunger | No Marking | Black | - | - | Wire Leads | - | - | - | - | |||
6 630 In Stock | 1 : R46,44000 Box | Box | Active | Panel Mount, Snap-In | Standard | SPST | On-Off | 10A (AC/DC) | 125 V | 28 V | Round, Button | No Marking | Black | - | - | Quick Connect - 0.187" (4.7mm) | IP65 - Dust Tight, Water Resistant | - | Circular - 20.20mm Dia | -25°C ~ 85°C | |||
2 045 In Stock | 1 : R46,96000 Bulk | Bulk | Active | Panel Mount, Rear | Standard | SPST | Off-On | 6A (AC) | 125 V | - | Round, Plunger | No Marking | Black | - | - | Wire Leads | - | - | - | - | |||
19 885 In Stock | 1 : R49,22000 Bulk | Bulk | Active | Through Hole | Keyswitch | SPST-NO | Off-Mom | 25mA (AC/DC) | 50 V | 50 V | Square, Button | No Marking | Black | - | - | PC Pin | - | Tactile Feedback | - | -30°C ~ 65°C | |||
8 925 In Stock 260 Marketplace | 1 : R55,80000 Tray 20 : R61,69500 Retail Package | Tray Retail Package | Active | Through Hole | Keyswitch | SPST-NO | Off-Mom | 100mA (AC/DC) | 100 V | 100 V | Round, Button, Rubber | No Marking | Black | - | - | PC Pin | - | Tactile Feedback | - | -25°C ~ 70°C |