DLW5B
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DLW5BTM501SQ2L

DigiKey Part Number
490-DLW5BTM501SQ2LTR-ND - Tape & Reel (TR)
490-DLW5BTM501SQ2LCT-ND - Cut Tape (CT)
490-DLW5BTM501SQ2LDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DLW5BTM501SQ2L
Description
CMC 4A 2LN 500 OHM SMD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
2 Line Common Mode Choke Surface Mount 500 Ohms @ 100 MHz 4A DCR 27mOhm
Datasheet
 Datasheet
EDA/CAD Models
DLW5BTM501SQ2L Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Murata Electronics
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Filter Type
Power, Signal Line
Number of Lines
2
Impedance @ Frequency
500 Ohms @ 100 MHz
Current Rating (Max)
4A
DC Resistance (DCR) (Max)
27mOhm
Voltage Rating - DC
50V
Voltage Rating - AC
-
Operating Temperature
-40°C ~ 85°C
Ratings
-
Approval Agency
-
Features
-
Mounting Type
Surface Mount
Size / Dimension
0.197" L x 0.197" W (5.00mm x 5.00mm)
Height (Max)
0.098" (2.50mm)
Package / Case
Horizontal, 4 PC Pad
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 467
Check for Additional Incoming Stock
All prices are in ZAR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1R16,64000R16,64
10R13,65600R136,56
25R12,63000R315,75
50R11,90920R595,46
100R11,22810R1 122,81
250R10,38828R2 597,07
* All Digi-Reel orders will add a R92,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
700R9,51937R6 663,56
1 400R8,97657R12 567,20
2 100R8,67383R18 215,04
3 500R8,30726R29 075,41
4 900R8,07451R39 565,10
7 000R7,83517R54 846,19
17 500R7,58187R132 682,73
Manufacturers Standard Package