


Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Qualtek | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Style | Male Pins (Blades) to Female Sockets (Slots) | |
1st Connector | NEMA 5-15P | |
2nd Connector | IEC 320-C13 | |
Number of Conductors | 3 | |
Cord Type | SJT | |
Wire Gauge | 14 AWG | |
Shielding | Unshielded | |
Length | 10.00' (3.05m) | |
Approval Agency Marking | cUL, UL | |
Approved Countries | Canada, United States | |
Color | Black | |
Voltage Rating | 125VAC | |
Current Rating (Amps) | 15A | |
Operating Temperature | 60°C | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R236,55000 | R236,55 |
| 10 | R201,02800 | R2 010,28 |
| 40 | R182,28550 | R7 291,42 |
| 80 | R173,58600 | R13 886,88 |
| 120 | R168,69167 | R20 243,00 |
| 280 | R158,90929 | R44 494,60 |
| 520 | R152,12508 | R79 105,04 |
| 1 000 | R145,27427 | R145 274,27 |





















