703W-00/54
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
703W-00/54
703W-00/54
703W-00/54

703W-00/54

DigiKey Part Number
Q220-ND
Manufacturer
Manufacturer Product Number
703W-00/54
Description
PWR ENT RCPT IEC320-C14 PNL SLDR
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Power Entry Connector Receptacle, Male Blades IEC 320-C14 Panel Mount, Flange; Through Hole, Right Angle
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Qualtek
Series
Packaging
Bulk
Part Status
Active
Connector Style
IEC 320-C14
Connector Type
Receptacle, Male Blades
Current Rating - Appliance Inlet
10A
Voltage Rating - Appliance Inlet
250VAC
Number of Positions
3
Filter Type
Unfiltered - Commercial
Current Rating - Filter
-
Switch Features
-
Current Rating - Circuit Breaker
-
Accomodates a Fuse
No
Mounting Type
Panel Mount, Flange; Through Hole, Right Angle
Termination
Solder
Features
-
Fuse Holder, Drawer
-
Panel Cutout Dimensions
Rectangular - 31.10mm x 23.30mm
Panel Thickness
0.118" (3.00mm)
Material Flammability Rating
-
Ingress Protection
-
Approval Agency
CSA, UL, VDE
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4 177
Factory Stock: 5 900
Check for Additional Incoming Stock
All prices are in ZAR
Bulk
QuantityUnit PriceExt Price
1R26,69000R26,69
10R22,61600R226,16
25R21,19120R529,78
50R20,17560R1 008,78
100R19,21030R1 921,03
300R17,77653R5 332,96
500R17,14700R8 573,50
1 000R16,32850R16 328,50
2 500R15,30655R38 266,38
Manufacturers Standard Package