



701W-15/31 | |
|---|---|
DigiKey Part Number | Q258-ND |
Manufacturer | |
Manufacturer Product Number | 701W-15/31 |
Description | PWR ENT RCPT IEC320-C14 PANEL QC |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Power Entry Connector Receptacle, Male Blades IEC 320-C14 Panel Mount, Snap-In |
Datasheet | Datasheet |
EDA/CAD Models | 701W-15/31 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Qualtek | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Style | IEC 320-C14 | |
Connector Type | Receptacle, Male Blades | |
Current Rating - Appliance Inlet | 10A | |
Voltage Rating - Appliance Inlet | 250VAC | |
Number of Positions | 3 | |
Filter Type | Unfiltered - Commercial | |
Current Rating - Filter | - | |
Switch Features | - | |
Current Rating - Circuit Breaker | - | |
Accomodates a Fuse | No | |
Mounting Type | Panel Mount, Snap-In | |
Termination | Quick Connect - 0.250" (6.3mm) | |
Features | - | |
Fuse Holder, Drawer | - | |
Panel Cutout Dimensions | Rectangular - 27.20mm x 19.70mm | |
Panel Thickness | 0.059" (1.50mm) | |
Material Flammability Rating | - | |
Ingress Protection | - | |
Approval Agency | CCC, CSA, UL, VDE | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R19,58000 | R19,58 |
| 10 | R16,63700 | R166,37 |
| 25 | R15,59720 | R389,93 |
| 50 | R14,85180 | R742,59 |
| 100 | R14,14130 | R1 414,13 |
| 300 | R13,08473 | R3 925,42 |
| 500 | R12,62144 | R6 310,72 |
| 1 000 | R12,01887 | R12 018,87 |
| 2 500 | R11,26651 | R28 166,28 |





















