367003-D01
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
367003-D01
Qualtek Power Cords

367003-D01

DigiKey Part Number
Q346-ND
Manufacturer
Manufacturer Product Number
367003-D01
Description
CORD CEE 7/7RA - IEC320-C13 8.2'
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
8.20' (2.50m) Power Cord Black CEE 7/7, Right Angle To IEC 320-C13 H05VV-F
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Qualtek
Series
-
Packaging
Bulk
Part Status
Active
Style
Male Pins (Blades) to Female Sockets (Slots)
1st Connector
CEE 7/7, Right Angle
2nd Connector
IEC 320-C13
Number of Conductors
3
Cord Type
H05VV-F
Wire Gauge
17 AWG
Shielding
Unshielded
Length
8.20' (2.50m)
Approval Agency Marking
CB, CEBEC, DEMKO, FIMKO, KEMA, NEMKO, NF, OVE, SEMKO, VDE
Approved Countries
Africa, Americas, Asia, Austria, Australia, Belgium, Denmark, Europe, Finland, France, Germany, Netherlands, Norway, Sweden
Color
Black
Voltage Rating
250VAC
Current Rating (Amps)
10A
Operating Temperature
70°C
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 125
Check for Additional Incoming Stock
All prices are in ZAR
Bulk
QuantityUnit PriceExt Price
1R161,34000R161,34
10R137,16700R1 371,67
25R128,57480R3 214,37
70R119,56457R8 369,52
140R113,85807R15 940,13
280R108,42575R30 359,21
560R103,25493R57 822,76
1 050R98,78017R103 719,18
Manufacturers Standard Package