374009-01
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
374009-01
Qualtek Power Cords

374009-01

DigiKey Part Number
Q408-ND
Manufacturer
Manufacturer Product Number
374009-01
Description
CORD AS3112 TO IEC 320-C13 5.90'
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
5.91' (1.80m) Power Cord Black AS3112 To IEC 320-C13 H05VV-F
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Qualtek
Series
-
Packaging
Box
Part Status
Active
Style
Male Pins (Blades) to Female Sockets (Slots)
1st Connector
AS3112
2nd Connector
IEC 320-C13
Number of Conductors
3
Cord Type
H05VV-F
Wire Gauge
17 AWG
Shielding
Unshielded
Length
5.91' (1.80m)
Approval Agency Marking
SAA
Approved Countries
Australia, New Zealand
Color
Black
Voltage Rating
250VAC
Current Rating (Amps)
10A
Operating Temperature
70°C
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4 211
Check for Additional Incoming Stock
All prices are in ZAR
Box
QuantityUnit PriceExt Price
1R133,44000R133,44
10R113,42500R1 134,25
25R106,31600R2 657,90
80R97,93400R7 834,72
160R93,26031R14 921,65
320R88,81138R28 419,64
560R85,37563R47 810,35
1 040R81,73062R84 999,84
Manufacturers Standard Package