


QADA-120-24-1442 | |
|---|---|
DigiKey Part Number | Q1189-ND |
Manufacturer | |
Manufacturer Product Number | QADA-120-24-1442 |
Description | AC/DC DESKTOP ADAPTER 24V 120W |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 24V 120 W AC/DC External Desktop (Class I) Adapter Cord (Sold Separately) Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Qualtek | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Region Utilized | International | |
Form | Desktop (Class I) | |
Input Type | Cord (Sold Separately) | |
Voltage - Input | 100 ~ 240 VAC | |
Voltage - Output | 24V | |
Current - Output (Max) | 5A | |
Power (Watts) | 120 W | |
No Load Power Consumption | 210mW (Max) | |
Polarization | - | |
Applications | - | |
Efficiency | Level VI | |
Operating Temperature | 0°C ~ 40°C | |
Output Connector | Power DIN, 4 Pin | |
Cord Length | 59" (1.50m) | |
Input Connector | IEC 320-C14 | |
Size / Dimension | 6.62" L x 2.60" W x 1.54" H (168.1mm x 66.0mm x 39.0mm) | |
Approval Agency | BSMI, CB, CE, cULus, FCC, GS, PSE | |
Weight | 1.301 lb (590.0 g) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R1 284,50000 | R1 284,50 |
| 5 | R1 181,21200 | R5 906,06 |
| 10 | R1 139,30900 | R11 393,09 |
| 25 | R1 086,19600 | R27 154,90 |
| 50 | R1 047,67480 | R52 383,74 |
| 100 | R1 010,51230 | R101 051,23 |













